LT1027DILS8-5#PBF

Analog Devices
584-LT1027DILS8-5PBF
LT1027DILS8-5#PBF

Mfr.:

Description:
Voltage References Prec, L N, Hi Stability Hermetic V Ref
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
13 Weeks Estimated factory production time.
Minimum: 576   Multiples: 576
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.53 ₹4,91,633.28
₹843.28 ₹9,71,458.56
2,880 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
LCC-8
Series Precision References
5 V
0.1 %
2 PPM / C
40 V
15 mA
- 40 C
+ 85 C
LT1027
Tray
Brand: Analog Devices
Product Type: Voltage References
Factory Pack Quantity: 576
Subcategory: PMIC - Power Management ICs
Unit Weight: 696 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.