LT1102ACN8

584-LT1102ACN8
LT1102ACN8

Mfr.:

Description:
Instrumentation Amplifiers LT1102 - High Speed, Precision, JFET Input Instrumentation Amplifier (Fixed Gain = 10 or 100)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1102ACN8#PBF
Analog Devices
Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT1102
1 Channel
30 V/us
112 dB
3 pA
40 V
18 V
3.3 mA
PDIP-8
Brand: Analog Devices
en - Input Voltage Noise Density: 19 nV/sqrt Hz
In - Input Noise Current Density: 1.5 pA
Output Current per Channel: 20 mA
Product Type: Instrumentation Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.