LT1218CS8#PBF

Analog Devices
584-LT1218CS8#PBF
LT1218CS8#PBF

Mfr.:

Description:
Precision Amplifiers Prec R2R In & Out Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,421.00 ₹1,421.00
₹1,123.75 ₹11,237.50
₹1,049.21 ₹26,230.25
₹966.28 ₹96,628.00
₹920.62 ₹2,76,186.00
₹903.85 ₹4,51,925.00
₹880.55 ₹8,80,550.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
300 kHz
100 mV/us
25 uV
30 nA
36 V
2 V
370 uA
10 mA
106 dB
33 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1218
Tube
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 1000 V/mV
In - Input Noise Current Density: 90 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 60 dB
Unit Weight: 1.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.