LT1227CS8

584-LT1227CS8
LT1227CS8

Mfr.:

Description:
High Speed Operational Amplifiers LT1227 - 140MHz Video Current Feedback Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1227CS8#PBF
Analog Devices
High Speed Operational Amplifiers 140MHz Video C F Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT1227
1 Channel
1.1 kV/us
62 dB
60 mA
36 V
4 V
10 mA
SOIC-8
Brand: Analog Devices
en - Input Voltage Noise Density: 3.2 nV/sqrt Hz
In - Input Noise Current Density: 1.7 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.