LT1491AIDHC#PBF

Analog Devices
584-LT1491AIDHC#PBF
LT1491AIDHC#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,694

Stock:
1,694
Can Dispatch Immediately
On Order:
2,847
Expected 22-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,246.75 ₹1,246.75
₹981.19 ₹9,811.90
₹856.32 ₹21,408.00
₹825.57 ₹60,266.61
₹801.35 ₹2,33,994.20
₹784.58 ₹4,00,920.38
₹771.53 ₹7,88,503.66
2,555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
180 kHz
60 mV/us
250 uV
1 nA
44 V
2 V
40 uA
25 mA
98 dB
50 nV/sqrt Hz
DFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1491A
Tube
Amplifier Type: Micropower
Brand: Analog Devices
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 15 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.