LT1633CS#TRPBF

Analog Devices
584-LT1633CS#TRPBF
LT1633CS#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,185.25 ₹29,63,125.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,904.60
Min:
1

Similar Product

Analog Devices LT1633CS#PBF
Analog Devices
High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1633
4 Channel
45 MHz
27 V/us
83 dB
40 mA
1.15 uA
36 V
2.6 V
4.3 mA
SMD/SMT
SOIC-14
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 12 nV/sqrt Hz
In - Input Noise Current Density: 1.6 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.