LT1725CGN#PBF

Analog Devices
584-LT1725CGN#PBF
LT1725CGN#PBF

Mfr.:

Description:
Switching Controllers General Purpose Iso Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹945.78 ₹945.78
₹737.99 ₹7,379.90
₹685.80 ₹17,145.00
₹624.31 ₹62,431.00
₹596.35 ₹1,78,905.00
₹584.24 ₹2,92,120.00
₹570.26 ₹5,70,260.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
50 kHz to 250 kHz
90 %
12.1 V
500 mA
0 C
+ 100 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Operating Supply Current: 10 mA
Product Type: Switching Controllers
Series: LT1725
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 284 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99