LT1767EMS8E-5#PBF

Analog Devices
584-LT1767EMS8E-5PBF
LT1767EMS8E-5#PBF

Mfr.:

Description:
Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,641

Stock:
6,641 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,103.24 ₹1,103.24
₹857.97 ₹8,579.70
₹817.54 ₹40,877.00
₹709.74 ₹70,974.00
₹678.29 ₹1,69,572.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,103.24
Min:
1

Similar Product

Analog Devices LT1767EMS8E-5#TRPBF
Analog Devices
Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-EP-8
Buck
5 V
1.2 A
1 Output
3 V
25 V
6 uA
1.25 MHz
- 40 C
+ 125 C
LT1767
Tube
Brand: Analog Devices
Input Voltage: 3 V to 25 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Monolithic Buck
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.