LT1787HVCMS8#PBF

Analog Devices
584-LT1787HVCMS8#PBF
LT1787HVCMS8#PBF

Mfr.:

Description:
Current Sense Amplifiers Prec, Hi Side C Sense Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,087.41 ₹1,087.41
₹834.89 ₹8,348.90
₹690.46 ₹34,523.00
₹661.58 ₹66,158.00
₹657.85 ₹6,57,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1787
1 Channel
115 kHz
2.5 V to 60 V
120 dB
40 uV
60 V
2.5 V
60 uA
1 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: High Side Current Sense Amplifier
Brand: Analog Devices
Development Kit: DC907A-B
Gain V/V: 8 V/V
Output Current per Channel: 50 uA
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.