LT1884IS8#PBF

Analog Devices
584-LT1884IS8#PBF
LT1884IS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹929.94 ₹929.94
₹724.94 ₹7,249.40
₹668.10 ₹16,702.50
₹616.85 ₹61,685.00
₹585.17 ₹1,75,551.00
₹573.99 ₹2,86,995.00
₹560.01 ₹5,60,010.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2 MHz
900 mV/us
30 uV
100 pA
40 V
2.4 V
650 uA
30 mA
128 dB
9.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1884
Tube
Brand: Analog Devices
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 50 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Settling Time: 10 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 295 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.