LT1964IDD#TRPBF

Analog Devices
584-LT1964IDD#TRPBF
LT1964IDD#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,347

Stock:
4,347 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹556.28 ₹556.28
₹423.97 ₹4,239.70
₹391.36 ₹9,784.00
₹354.08 ₹35,408.00
₹337.31 ₹84,327.50
₹326.13 ₹1,63,065.00
₹322.40 ₹3,22,400.00
Full Reel (Order in multiples of 2500)
₹317.74 ₹7,94,350.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹556.28
Min:
1

Similar Product

Analog Devices LT1964IDD#PBF
Analog Devices
LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
- 1.22 V to - 20 V
200 mA
1 Output
Negative
30 uA
- 20 V
20 V
54 dB
Adjustable
- 40 C
+ 125 C
340 mV
LT1964
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 420 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 1 mV
Load Regulation: 2 mV
Operating Supply Current: 30 uA
Output Voltage Range: - 1.22 V to - 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.22 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Micropower Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT®1964 Low Dropout Negative Regulator

Analog Devices LT®1964 Low Dropout Negative Regulator is capable of supplying 200mA of output current with a dropout voltage of 340mV. The LT1964 has a low quiescent current (30μA operating and 3μA shutdown), making it an excellent choice for battery-powered applications. Quiescent current is well controlled in a dropout. The LT1964 also features low output noise and an external 0.01μF bypass capacitor. Output noise is reduced to 30μVRMS over a 10Hz to 100kHz bandwidth.

Negative Linear Regulators

Analog Devices Inc. Negative Linear Regulators are a broad line of high-performance low dropout linear regulators. The LDOs offer very low dropout, fast transient response, and excellent line and load regulation. Analog Devices Inc. Negative Linear Regulators have a wide 0.9V to 80V input voltage range and an output currents range from 100mA to 10A with negative outputs.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.