LT1991IMS#PBF

Analog Devices
584-LT1991IMS#PBF
LT1991IMS#PBF

Mfr.:

Description:
Precision Amplifiers Prec, 100 A Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,002

Stock:
4,002 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹745.67 ₹745.67
₹521.07 ₹5,210.70
₹496.82 ₹24,841.00
₹431.23 ₹43,123.00
₹411.47 ₹1,02,867.50
₹375.53 ₹1,87,765.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹745.67
Min:
1

Similar Product

Analog Devices LT1991IMS#TRPBF
Analog Devices
Precision Amplifiers Prec, 100 A Gain Sel Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
560 kHz
120 mV/us
25 uV
2.5 nA
40 V
2.4 V
100 uA
12 mA
100 dB
46 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1991
Tube
3 dB Bandwidth: 110 kHz
Amplifier Type: Gain Selectable Amplifier
Brand: Analog Devices
Development Kit: DC819A
Gain Error: 0.12 %
Ios - Input Offset Current: 50 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 122 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.