LT1994CMS8#TRPBF

Analog Devices
584-LT1994CMS8#TRPBF
LT1994CMS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
2,500
Expected 01-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹531.13 ₹531.13
₹405.33 ₹4,053.30
₹373.65 ₹9,341.25
₹339.18 ₹33,918.00
₹324.27 ₹81,067.50
₹318.68 ₹1,59,340.00
₹315.88 ₹3,15,880.00
Full Reel (Order in multiples of 2500)
₹299.11 ₹7,47,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹531.13
Min:
1

Similar Product

Analog Devices LT1994CMS8#PBF
Analog Devices
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1994
1 Channel
70 MHz
65 V/us
85 dB
85 mA
3 uA
3 mV
12.6 V
2.375 V
13.3 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26.612 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.