LT1995IDD#PBF

Analog Devices
584-LT1995IDD#PBF
LT1995IDD#PBF

Mfr.:

Description:
Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹830.23 ₹830.23
₹644.81 ₹6,448.10
₹599.15 ₹14,978.75
₹548.83 ₹54,883.00
₹474.29 ₹1,14,778.18
₹466.83 ₹2,25,945.72
₹454.72 ₹4,95,190.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LT1995
1 Channel
24 MHz
1000 V/us
87 dB
120 mA
600 nA
1.5 mV
36 V
2.5 V
6.7 mA
- 40 C
+ 85 C
SMD/SMT
DFN-10
Tube
3 dB Bandwidth: 32 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Gain Error: 0.05 %
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Settling Time: 100 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 381.706 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.