LT3041ADE#PBF

Analog Devices
584-LT3041ADE#PBF
LT3041ADE#PBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 1A, L-NOISE, H-PSRR Lnr Reg.w/VIOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,497
Expected 06-08-2026
2,450
Expected 20-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹908.51 ₹908.51
₹707.24 ₹7,072.40
₹657.85 ₹16,446.25
₹601.94 ₹60,194.00
₹560.94 ₹1,40,235.00
₹546.03 ₹2,67,554.70
₹539.51 ₹5,28,719.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-14
200 mV to 15 V
1 A
1 Output
Positive
18 uA
2.2 V
20 V
100 dB
- 40 C
+ 125 C
310 mV
LT3041
Tray
Brand: Analog Devices
Dropout Voltage - Max: 480 mV
Line Regulation: 1.5 uV/V
Load Regulation: 0.1 mV
Output Voltage Range: 200 mV to 15 V
Product: LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: PSRR Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3041 Low-Dropout Linear Regulators

Analog Devices Inc. LT3041 Low-Dropout (LDO) Linear Regulators are designed as a precision-current reference followed by a high-performance voltage buffer. These regulators feature ultra-low noise and ultra-high Power Supply Rejection Ratio (PSRR) architecture for powering noise-sensitive applications. The LT3041 linear regulators also feature 1A output current, 2.2V to 20V wide input voltage range, 0.2V to 15V output voltage range, and precision enable/UVLO.  

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.