LT3045EDD#PBF

Analog Devices
584-LT3045EDD#PBF
LT3045EDD#PBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,872
Expected 19-06-2026
13,002
11,616
Expected 13-07-2026
1,386
Expected 22-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹854.46 ₹854.46
₹664.37 ₹6,643.70
₹616.85 ₹15,421.25
₹559.08 ₹55,908.00
₹530.19 ₹1,28,305.98
₹519.94 ₹2,51,650.96
₹509.69 ₹5,55,052.41
2,541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
0 V to 15 V
500 mA
1 Output
Positive
2.2 mA
1.8 V
20 V
76 dB
Adjustable
- 40 C
+ 125 C
260 mV
LT3045
Tube
Brand: Analog Devices
Development Kit: DC2491A
Dropout Voltage - Max: 350 mV
Line Regulation: 0.5 uV/V
Load Regulation: 0.1 mV
Operating Supply Current: 2.4 mA
Output Voltage Range: 0 V to 15 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 129 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT304x PSRR Linear Regulators

Analog Devices Inc. LT304x PSRR Linear Regulators are high-performance low dropout regulators with ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. The regulator is designed as a precision current reference followed by a high-performance voltage buffer. The LT304x can be paralleled to further reduce noise, increase output current, and spread heat on the PCB.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.