LT3080EST

584-LT3080EST
LT3080EST

Mfr.:

Description:
LDO Voltage Regulators LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT3080EST#PBF
Analog Devices
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOT-3
Adjustable
1.1 A
1 Output
Positive
1.2 V
36 V
30 dB
Adjustable
- 40 C
+ 125 C
350 mV
LT3080
Brand: Analog Devices
Development Kit: DC1294A, DC995A
Dropout Voltage - Max: 500 mV
Line Regulation: 0.003 mV/V
Load Regulation: 0.6 mV
Operating Supply Current: 300 uA
Output Voltage Range: 0 V to 36 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Single Resistor LDO
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT308x Adjustable Single Resistor LDOs

Analog Devices Inc. LT308x adjustable single resistor low dropout linear regulators (LDOs) can be paralleled to increase output current or spread heat in surface-mounted boards. Architected as a precision current source and voltage follower allows the regulators to be used in many applications requiring high current, adjustability to zero, and no heat sink. The devices bring out the collector of the pass transistor to allow low dropout operation when used with multiple supplies.