LT4276CIUFD#PBF

Analog Devices
584-LT4276CIUFD#PBF
LT4276CIUFD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN LTPoE++/PoE+/PoE PD For/Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹519.94 ₹519.94
₹397.88 ₹3,978.80
₹340.11 ₹8,502.75
₹295.38 ₹21,562.74
₹290.72 ₹7,42,789.60
5,037 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af/at
60 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Tube
Brand: Analog Devices
Operating Supply Current: 2 mA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: LT4276
Factory Pack Quantity: 73
Subcategory: Switch ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.