LT6013AIDD#PBF

Analog Devices
584-LT6013AIDD#PBF
LT6013AIDD#PBF

Mfr.:

Description:
Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹707.24 ₹707.24
₹559.08 ₹5,590.80
₹511.56 ₹12,789.00
₹479.88 ₹47,988.00
₹451.92 ₹1,09,364.64
₹448.20 ₹2,16,928.80
₹437.95 ₹4,76,927.55
₹428.63 ₹10,89,148.83
5,082 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.6 MHz
200 mV/us
100 pA
40 V
2.7 V
145 uA
14 mA
135 dB
9.5 nV/sqrt Hz
DFN-8
SMD/SMT
LT6013
Tube
Brand: Analog Devices
In - Input Noise Current Density: 150 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.