LT7200SAV#PBF

Analog Devices
584-LT7200SAV#PBF
LT7200SAV#PBF

Mfr.:

Description:
Switching Voltage Regulators 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,523.49 ₹1,523.49
₹1,207.61 ₹12,076.10
₹1,128.41 ₹28,210.25
₹1,040.82 ₹1,04,082.00
₹975.59 ₹2,43,897.50
₹974.66 ₹4,77,583.40
₹967.21 ₹9,47,865.80
2,940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-48
Buck
16.2 V
5 A
4 Output
2.9 V
18 V
30 uA
400 kHz to 3 MHz
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Input Voltage: 2.9 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Monolithic Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT7200S Quad Step-Down Regulators

Analog Devices Inc. LT7200S Quad Synchronous Monolithic Step-Down Regulators offer high efficiency with 5A sinking/sourcing capability to the load per channel. The multichannel flexibility of the device ensures complex systems are powered with a compact layout. Suited for various supply applications from a 3.3V, 5V to 12V supply, the LT7200S operates from 2.9V to 18V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.