LT8418ACBZ-R7

Analog Devices
584-LT8418ACBZ-R7
LT8418ACBZ-R7

Mfr.:

Description:
Gate Drivers 100V HALF-BRIDGE GaN DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,925

Stock:
2,925 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹454.72 ₹454.72
₹346.63 ₹3,466.30
₹319.61 ₹7,990.25
₹289.79 ₹28,979.00
₹275.81 ₹68,952.50
₹266.49 ₹2,66,490.00
Full Reel (Order in multiples of 3000)
₹249.72 ₹7,49,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
WLCSP-12
2 Driver
1 Output
3.85 V
5.5 V
2.5 ns
2.5 ns
- 40 C
+ 125 C
LT8418
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Logic Type: TTL
Maximum Turn-Off Delay Time: 15 ns
Maximum Turn-On Delay Time: 16 ns
Operating Supply Current: 2.4 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.n
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LT8418 Half-Bridge GaN Driver

Analog Devices Inc. LT8418 Half-Bridge GaN Driver is a 100V device with integrated top and bottom driver stages, driver logic control and protections. The driver can be configured into synchronous half-bridge, full-bridge topologies or buck, boost and buck-boost topologies. LT8418 provides strong current sourcing/sinking capability with 0.6Ω pull-up and 0.2Ω pull-down resistance. It also integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.