LT8606BHDC#TRPBF

Analog Devices
584-LT8606BHDCTRPB
LT8606BHDC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹276.74 ₹6,91,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹489.20
Min:
1

Similar Product

Analog Devices LT8606BHDC#TRMPBF
Analog Devices
Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5 A Q C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
Adjustable
350 mA
1 Output
3 V
42 V
2.5 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LT8606
Reel
Brand: Analog Devices
Input Voltage: 3 V to 42 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: High Speed
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.