LT8640AJUDCM#PBF

Analog Devices
584-LT8640AJUDCM#PBF
LT8640AJUDCM#PBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 5A/8A Peak Synchronous Step-Down Si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹693.26 ₹693.26
₹535.79 ₹5,357.90
₹454.72 ₹11,368.00
₹437.01 ₹39,767.91
₹423.04 ₹1,15,489.92
₹416.51 ₹2,27,414.46
₹408.13 ₹4,08,538.13
₹404.40 ₹10,30,411.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹693.26
Min:
1

Similar Product

Analog Devices LT8640AJUDCM#TRPBF
Analog Devices
Switching Voltage Regulators 42V, 5A/8A Peak Synchronous Step-Down Si

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
3.3 V
5 A, 8 A
1 Output
750 nA
1.95 MHz
- 40 C
+ 150 C
LT8640A
Tube
Brand: Analog Devices
Input Voltage: 3.4 V to 42 V
Operating Supply Current: 20 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Synchronous Regulator
Part # Aliases: LT8640AJUDCM#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LT8640A Step-Down Regulators

Analog Devices Inc. LT8640A Step-Down Regulators are designed with Silent Switcher® architecture to minimize EMI emissions and to spread spectrum frequency modulation. These regulators deliver high efficiency at frequencies up to 3MHz and offer an ultralow 2.5µA quiescent current. The LT8640A regulators can operate in different modes including burst mode, spread spectrum mode, synchronization to an external clock, and forced continuous mode of operations. These synchronous step-down regulators allow high VIN to low VOUT conversion at high frequency with a fast minimum switch-on time of 30ns. The LT8640A regulators are ideally used in applications that require high efficiency at very small load currents including automotive and industrial supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.