LT8652SEV#PBF

Analog Devices
584-LT8652SEV#PBF
LT8652SEV#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual Channel 8.5A, 18V, Synchronous Step-Down Silent Switcher with 16 A Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,845

Stock:
3,845 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,288.68 ₹1,288.68
₹1,015.66 ₹10,156.60
₹947.64 ₹23,691.00
₹888.94 ₹88,894.00
₹870.30 ₹2,17,575.00
₹819.05 ₹3,32,534.30
₹818.12 ₹6,64,313.44
5,278 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,403.29
Min:
1

Similar Product

Analog Devices LT8652SIV#PBF
Analog Devices
Switching Voltage Regulators Dual Channel 8.5A, 18V, Synchronous Step-Down Silent Switcher with 16 A Quiescent Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
600 mV to 3.3 V
8.5 A
2 Output
3 V
18 V
16 uA
300 kHz to 3 MHz
- 40 C
+ 125 C
LT8652
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 406
Subcategory: PMIC - Power Management ICs
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT8652S Step-Down Silent Switcher® Regulators

Analog Devices LT8652S Synchronous Step-Down Silent Switcher® Regulators are dual step-down regulators that deliver up to 8.5A of continuous current from both channels and support loads up to 12A from each channel. The LT8652S uses second-generation Silent Switcher technology, including integrated bypass capacitors, that deliver a high-frequency, high-efficiency, small solution with excellent EMI performance. The Analog Devices LT8652S is ideal for noise-sensitive applications such as PLLs and high-bandwidth data and communications systems.

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.