LTC1386CS#TRPBF

Analog Devices
584-LTC1386CS#TRPBF
LTC1386CS#TRPBF

Mfr.:

Description:
RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,997

Stock:
11,997 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,176.90 ₹1,176.90
₹893.91 ₹8,939.10
₹857.07 ₹21,426.75
₹755.55 ₹75,555.00
₹717.82 ₹1,79,455.00
Full Reel (Order in multiples of 2500)
₹717.82 ₹17,94,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,176.90
Min:
1

Similar Product

Analog Devices LTC1386CS#PBF
Analog Devices
RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
LTC1386
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
200 uA
0 C
+ 70 C
10 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 660 uW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99