LTC1387CG#PBF

Analog Devices
584-LTC1387CG#PBF
LTC1387CG#PBF

Mfr.:

Description:
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,236

Stock:
9,236 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,545.25 ₹1,545.25
₹1,212.84 ₹12,128.40
₹1,162.53 ₹29,063.25
₹1,024.18 ₹1,02,418.00
₹973.87 ₹2,57,101.68

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,545.25
Min:
1

Similar Product

Analog Devices LTC1387CG#TRPBF
Analog Devices
RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
LTC1387
Transceiver
150 kb/s
2 Driver
2 Receiver
Half/Full Duplex
5.5 V
4.5 V
SMD/SMT
7 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Output Current: 17 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.6 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99