LTC1484CS8#PBF

Analog Devices
584-LTC1484CS8#PBF
LTC1484CS8#PBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹655.99 ₹655.99
₹503.17 ₹5,031.70
₹464.97 ₹11,624.25
₹422.11 ₹42,211.00
₹401.61 ₹1,20,483.00
₹389.49 ₹1,94,745.00
₹384.83 ₹3,84,830.00
₹380.17 ₹9,50,425.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC1484
Transceiver
5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
600 uA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.