LTC1609ACSW

584-LTC1609ACSW
LTC1609ACSW

Mfr.:

Description:
Analog to Digital Converters - ADC LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC1609
SMD/SMT
SOIC-20
16 bit
1 Channel
Serial
200 kS/s
Single-Ended
SAR
5 V
5 V
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 102 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 87.5 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).