LTC2065HF#PBF

Analog Devices
584-LTC2065HF#PBF
LTC2065HF#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹748.24 ₹748.24
₹579.58 ₹5,795.80
₹491.99 ₹12,299.75
₹473.35 ₹44,968.25
₹455.65 ₹1,29,860.25
₹451.92 ₹2,57,594.40
₹440.74 ₹4,60,573.30
₹420.24 ₹10,77,915.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2065
Tube
Brand: Analog Devices
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2065 Zero-Drift Operational Amplifiers

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.