LTC2065HUD#PBF

Analog Devices
584-LTC2065HUD#PBF
LTC2065HUD#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹788.30 ₹788.30
₹610.33 ₹6,103.30
₹559.08 ₹13,977.00
₹512.49 ₹51,249.00
₹486.40 ₹1,17,708.80
₹466.83 ₹2,25,945.72
₹457.51 ₹4,98,228.39
2,541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2065
Tube
Brand: Analog Devices
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTC2065 Zero-Drift Operational Amplifiers

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.