LTC2353CLX-18#PBF

Analog Devices
584-LTC2353CLX18PBF
LTC2353CLX-18#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Buffered Dual, 18-Bit, 550ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,399.96 ₹4,399.96
₹3,600.48 ₹36,004.80
₹3,402.00 ₹85,050.00
₹3,183.03 ₹3,18,303.00
₹3,086.12 ₹7,71,530.00
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2353
SMD/SMT
LQFP-48
18 bit
2 Channel
Serial CMOS, Serial LVDS
550 kS/s
Differential
SAR
- 16.5 V to 0 V, 7.5 V to 38 V
5 V, 1.71 V to 5.25 V, 2.375 V to 5.25 V
96.4 dB
0 C
+ 70 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
SFDR - Spurious Free Dynamic Range: 114 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 96.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: Simultaneous Sampling
Unit Weight: 2.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

LTC2353, LTC2357, LTC2358, LTC2333 16/18 bit ADCs

Analog Devices Inc. LTC235x 16- and 18-bit ADCs are low noise 2-, 4- and 8-channel simultaneous sampling successive approximation register (SAR) ADCs. The devices feature buffered differential, and wide common mode range picoamp inputs. The ADCs operate from a 5V low voltage supply, flexible high voltage supplies, and use the internal reference and buffer. Each channel of this SoftSpan™ ADC can be independently configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals. Individual channels may also be disabled to increase throughput on the remaining channels.