LTC2859IDD#PBF

Analog Devices
584-LTC2859IDD#PBF
LTC2859IDD#PBF

Mfr.:

Description:
RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.03 ₹587.03
₹450.06 ₹4,500.60
₹416.51 ₹10,412.75
₹377.38 ₹37,738.00
₹356.88 ₹86,364.96
₹347.56 ₹1,68,219.04
₹342.90 ₹3,73,418.10
₹336.38 ₹8,54,741.58

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹587.03
Min:
1

Similar Product

Analog Devices LTC2859IDD#TRPBF
Analog Devices
RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
DFN-10
LTC2859
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
660 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All