LTC2873CUFD#TRPBF

Analog Devices
584-LTC2873CUFDTRPBF
LTC2873CUFD#TRPBF

Mfr.:

Description:
RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹759.42 ₹18,98,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,290.54
Min:
1

Similar Product

Analog Devices LTC2873CUFD#PBF
Analog Devices
RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
QFN-24
LTC2873
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
SMD/SMT
4 mA
0 C
+ 70 C
Reel
Brand: Analog Devices
Development Kit: DC2364A
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Protocol Supported: RS232, RS485, RS422, RS562
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2873 RS485/RS232 Multiprotocol Transceivers

Analog Devices Inc. LTC2873 RS485/RS232 Multiprotocol Transceivers are robust pin-configurable multiprotocol transceivers that support RS232, RS485, and RS422 protocols. The LTC2873 operates on single 3V to 5.5V supplies. The Analog Devices transceivers can be configured as a half-duplex RS485 transceiver or as an RS232 transceiver using the same two bus pins.