LTC2876IMS8E#TRPBF

Analog Devices
584-C2876IMS8ETRPBF
LTC2876IMS8E#TRPBF

Mfr.:

Description:
RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹491.06 ₹12,27,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹839.55
Min:
1

Similar Product

Analog Devices LTC2876IMS8E#PBF
Analog Devices
RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-EP-8
LTC2876
Transceiver
20 Mb/s
1 Driver
1 Receiver
5.5 V
3 V
750 uA
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Operating Supply Voltage: 3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: PROFIBUS RS485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2876 & LTC2877 RS485 Transceivers

Analog Devices Inc. LTC2876 and LTC2877 RS485 Transceivers are PROFIBUS RS485 transceivers that meet test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves. The transceivers are fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). Analog Devices LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps with operation up to 20Mbps.