LTC2995CUD#PBF

Analog Devices
584-LTC2995CUD#PBF
LTC2995CUD#PBF

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor & 2x V Mon w/ Alert Outs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹734.26 ₹734.26
₹568.40 ₹5,684.00
₹527.40 ₹13,185.00
₹518.08 ₹51,808.00
₹483.60 ₹2,34,062.40
₹477.08 ₹5,19,540.12
2,541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2 C
2.25 V
5.5 V
SMD/SMT
Tube
Brand: Analog Devices
Operating Supply Current: 220 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LTC2995
Factory Pack Quantity: 121
Subcategory: Sensors
Type: Temperature Sensor with Voltage Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.