LTC3306AACBZ-R7

Analog Devices
584-LTC3306AACBZ-R7
LTC3306AACBZ-R7

Mfr.:

Description:
Switching Voltage Regulators 1.75A Synchronous Step-Down Regulator in 1.6mm 1mm WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,873

Stock:
2,873 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹222.70 ₹222.70
₹165.86 ₹1,658.60
₹150.02 ₹3,750.50
₹136.04 ₹13,604.00
₹127.66 ₹31,915.00
₹124.86 ₹62,430.00
₹120.20 ₹1,20,200.00
Full Reel (Order in multiples of 3000)
₹114.61 ₹3,43,830.00
₹111.82 ₹6,70,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices LTC3306CACBZ-R7
Analog Devices
Switching Voltage Regulators 1.75A Synchronous Step-Down Regulator in 1.6mm 1mm WLCSP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Buck
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC3306CACBZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3306 Synchronous Step-Down Regulators

Analog Devices Inc. LTC3306 Synchronous Step-Down Regulators are very small, high efficiency, low noise, monolithic synchronous step-down DC/DC converters capable of providing a 1.75A (maximum) average output current from a 2.25V to 5.5V input supply. These regulators achieve fast transient responses and precise regulation in a tiny solution size utilizing a constant frequency, a peak current mode control at 2MHz switching frequency, and a minimum on-time of 22ns. Available modes include Forced Continuous Mode for lower noise or Low Ripple Burst Mode® operation for higher efficiency at light loads.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.