LTC3890IGN-1#PBF

Analog Devices
584-LTC3890IGN-1#PBF
LTC3890IGN-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,533.57 ₹1,533.57
₹1,238.89 ₹12,388.90
₹1,187.68 ₹29,692.00
₹1,046.64 ₹1,02,570.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-28
Buck
800 mV to 24 V
15 A
2 Output
4 V
60 V
60 uA
900 kHz
- 40 C
+ 125 C
LTC3890-1
Tube
Brand: Analog Devices
Development Kit: DC1244A, DC2299A-B
Input Voltage: 4 V to 60 V
Load Regulation: 0.01 %
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 49
Subcategory: PMIC - Power Management ICs
Type: Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
Unit Weight: 169.127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC389x Synchronous DC/DC Controllers

Analog Devices Inc. LTC389x Synchronous Controllers are high-performance step-down switching regulator DC/DC controllers. The LTC389x controllers, with the exception of the LTC3894 series, drive all N-channel synchronous power MOSFET stages. The MOSFET stage can operate from input voltages up to 150V. The high-voltage LTC3894 Controllers drive a P-channel power MOSFET switch. LTC389x's constant-frequency, current-mode architecture achieves up to an 850kHz phase-lockable frequency. Designers can program the gate drive voltage from 5V to 10V. This programming enables the use of standard-level or logic FETs for maximum efficiency. Using external resistors, designers can also program the output voltage from 0.8V to 60V. Pin-programming allows for a fixed 5V or 3.3V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.