LTC4267CDHC#PBF

Analog Devices
584-LTC4267CDHC#PBF
LTC4267CDHC#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹745.67 ₹745.67
₹521.07 ₹5,210.70
₹496.82 ₹12,420.50
₹431.23 ₹31,479.79
₹411.47 ₹1,20,149.24
₹375.53 ₹1,91,895.83
5,037 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹745.67
Min:
1

Similar Product

Analog Devices LTC4267CDHC#TRPBF
Analog Devices
Power Switch ICs - POE/LAN Pwr over E IEEE 802.3af PD Int w/ Int Sw

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
375 mA
2 Ohms
- 57 V
0 C
+ 70 C
SMD/SMT
DFN-16
Tube
Brand: Analog Devices
Duty Cycle - Max: 90 %
Product Type: Power Switch ICs - POE / LAN
Series: LTC4267
Factory Pack Quantity: 73
Subcategory: Switch ICs
Unit Weight: 255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99