LTC4300A-3IDD#PBF

Analog Devices
584-LTC4300A-3IDDPBF
LTC4300A-3IDD#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹712.83
₹581.44 ₹5,814.40
₹538.58 ₹13,464.50
₹486.40 ₹48,640.00
₹451.92 ₹1,09,364.64
₹442.61 ₹2,14,223.24
₹434.22 ₹4,72,865.58

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
2-Wire, I2C, SMBus
10 ns
400 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: CMOS
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Clock
Product Type: Signal Buffers, Repeaters
Series: LTC4300A-3
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 22.718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.