LTC4307IDD#PBF

Analog Devices
584-LTC4307IDD#PBF
LTC4307IDD#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,456

Stock:
1,456 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.03 ₹792.03
₹614.99 ₹6,149.90
₹563.74 ₹14,093.50
₹482.67 ₹48,267.00
₹465.90 ₹1,12,747.80
₹449.13 ₹2,17,378.92
₹445.40 ₹4,85,040.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹793.89
Min:
1

Similar Product

Analog Devices LTC4307IDD#TRPBF
Analog Devices
Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
70 ns
600 kHz
5.5 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: LTC4307
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 22.353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.