LTC4331IUFD#PBF

Analog Devices
584-LTC4331IUFD#PBF
LTC4331IUFD#PBF

Mfr.:

Description:
Interface - Specialised I2C Slave Extend over Differential LinK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,460

Stock:
6,460 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹904.78 ₹904.78
₹705.37 ₹7,053.70
₹588.90 ₹42,989.70
₹570.26 ₹1,66,515.92
₹558.15 ₹2,85,214.65

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹931.80
Min:
1

Similar Product

Analog Devices LTC4331IUFD#TRPBF
Analog Devices
Interface - Specialised I2C Slave Extend over Differential LinK

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
I2C Slave Device Extender
5.5 V
3 V
65 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Brand: Analog Devices
Interface Type: I2C
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Tube
Product Type: Interface - Specialized
Series: LTC4331
Factory Pack Quantity: 73
Subcategory: Interface ICs
Unit Weight: 590.369 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.