LTC4367HDD#PBF

Analog Devices
584-LTC4367HDD#PBF
LTC4367HDD#PBF

Mfr.:

Description:
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819
Can Dispatch Immediately
On Order:
605
Expected 29-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹693.26 ₹693.26
₹535.79 ₹5,357.90
₹495.72 ₹12,393.00
₹447.26 ₹44,726.00
₹423.97 ₹1,02,600.74
₹415.58 ₹2,01,140.72
₹407.20 ₹4,43,440.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-8
2.5 VDC to 60 VDC
90 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Industrial, Network, Portable Instrumentation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4367
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 3 mm
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.