LTC6229IDD#TRPBF

584-LTC6229IDD#TRPBF
LTC6229IDD#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6229
2 Channel
890 MHz
500 V/us
135 dB
110 dB
140 mA
4.1 uA
20 uV
11.75 V
2.8 V
16 mA
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 730 MHz
Amplifier Type: Low Distortion Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 0.88 nV/sqrt Hz
Gain V/V: 41 V/V
In - Input Noise Current Density: 6.3 pA
Input Type: Differential
Ios - Input Offset Current: 100 nA
Maximum Input Resistance: 4 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: - 100 mV to - 1.2 V
Unit Weight: 519.318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6229 Low-Distortion 730MHz Op Amps

Analog Devices Inc. LTC6229 Low-Distortion 730MHz Op-Amps are dual very fast unity-gain stable operational amplifiers with low noise rail-to-rail output. These op-amps offer 0.88nV/√Hz low-input referred voltage noise and better than −100dB at 4VP-P low-distortion performance for large signals as fast as 2MHz. The LTC6229 op amps feature a gain-bandwidth product of 890MHz and a high slew rate of 500V/μs. These amplifiers operate within a temperature range of –40°C to 125°C and are available as singles in 8-Lead SOIC, TSOT-23, DC-6, and as duals in DD10, MS8. Typical applications include fast trans-impedance amplifiers in optical electronics, active filters, video amplifiers, high dynamic range A/D converters, and low-voltage hi-fi amplification.