LTC6241IS8#PBF

Analog Devices
584-LTC6241IS8#PBF
LTC6241IS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹355.02 ₹3,550.20
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹278.61 ₹83,583.00
₹272.09 ₹1,36,045.00
₹264.63 ₹2,64,630.00
₹257.18 ₹6,42,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹465.90
Min:
1

Similar Product

Analog Devices LTC6241IS8#TRPBF
Analog Devices
Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
18 MHz
10 V/us
40 uV
1 pA
6 V
2.8 V
1.8 mA
30 mA
105 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LTC6241
Tube
Amplifier Type: Low Nose Amplifier
Brand: Analog Devices
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 73.248 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.