LTC6253IDC#PBF

584-LTC6253IDC#PBF
LTC6253IDC#PBF

Mfr.:

Description:
High Speed Operational Amplifiers LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC6253
2 Channel
720 MHz
280 V/us
105 dB
90 mA
100 nA
50 uV
5.25 V
2.5 V
3.3 mA
- 40 C
+ 85 C
SMD/SMT
DFN-8
Amplifier Type: Operational
Brand: Analog Devices
en - Input Voltage Noise Density: 2.75 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 4 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: - 30 nA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6253 Rail-to-Rail I/O Op Amps

Analog Devices Inc. LTC6253 Operational Amplifiers (Op Amps) are precision, power-efficient, rail-to-rail input/output dual op-amps with a wide bandwidth. Consuming only a 3.5mA supply current, the LTC6253 and LTC6253-7 op-amps offer a 720MHz and 2GHz (respectively) gain bandwidth.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.