LTC6262HMS8#PBF

584-LTC6262HMS8#PBF
LTC6262HMS8#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2x 30MHz, 240uA Pwr Eff R2R I/O Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Quantities greater than 542 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹728.67 ₹728.67
₹534.85 ₹5,348.50
₹497.58 ₹24,879.00
₹437.95 ₹43,795.00
₹414.65 ₹1,03,662.50
₹372.72 ₹1,86,360.00
₹314.02 ₹3,14,020.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
30 MHz
7 V/us
400 uV
60 nA
5.25 V
1.8 V
245 uA
40 mA
100 dB
13 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LTC6262
Tube
Amplifier Type: Power Efficient Amplifier
Brand: Analog Devices
Gain V/V: 200 V/mV
In - Input Noise Current Density: 600 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.