LTC6561IUF#TRPBF

Analog Devices
584-LTC6561IUFTRPB
LTC6561IUF#TRPBF

Mfr.:

Description:
Transimpedance Amplifiers 4 channel transimpedance amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹727.74 ₹18,19,350.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
LTC6561
4 Channel
220 MHz
12 mV
4.8 pA
5.25 V
4.75 V
36.3 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Brand: Analog Devices
Impedance: 236 Ohms
Output Type: Single Ended
Pd - Power Dissipation: 200 mW
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 25 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 650.680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC6561 4-Channel Transimpedance Amplifier

Analog Devices LTC6561 4-Channel Transimpedance Amplifier (TIA) offers a 220MHz -3dB bandwidth with 2pF input capacitance.  The LTC6561 TIA's low noise, high transimpedance, and low power dissipation are ideal for LiDAR receivers using Avalanche Photodiodes (APDs). The LTC6561 is designed to recover from APD current surges in 12ns at 1mA, and it can handle up to 1A of APD current surge, maximizing the effectiveness of the LiDAR system.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.