LTC7862EUFD#PBF

Analog Devices
584-7862EUFDPB
LTC7862EUFD#PBF

Mfr.:

Description:
Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,014.73 ₹1,014.73
₹793.89 ₹7,938.90
₹689.53 ₹34,476.50
₹663.44 ₹48,431.12
₹642.94 ₹1,87,738.48
₹629.90 ₹3,21,878.90
₹614.99 ₹6,28,519.78

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
QFN-20
4 VDC to 140 VDC
1.2 mA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 5 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC7862
Factory Pack Quantity: 73
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300001
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.