LTC7871ELWE#PBF

Analog Devices
584-LTC7871ELWE#PBF
LTC7871ELWE#PBF

Mfr.:

Description:
Switching Controllers 6-Phase Bidirectional Buck/Boost CTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,073.43 ₹1,073.43
₹823.71 ₹8,237.10
₹761.28 ₹19,032.00
₹687.67 ₹68,767.00
₹665.31 ₹1,66,327.50
₹649.46 ₹3,11,740.80
₹637.35 ₹7,13,832.00
2,560 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
60 kHz to 750 kHz
98 %
300 mV
3 A to 15 A
- 40 C
+ 125 C
SMD/SMT
eLQFP-64
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LTC7871
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC7871 Bidirectional Buck or Boost Controllers

Analog Devices Inc. LTC7871 Bidirectional Buck or Boost Controllers are high-performance switching regulator controllers that operate either in buck or boost mode on demand. The buck mode operates from VHIGH to VLOW, and the boost mode operates from VLOW to VHIGH, depending on the control signal. This makes it ideal for 48V/12V automotive dual battery systems that allow both the batteries to supply energy to the load simultaneously.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.