LTC9111RDE#PBF

Analog Devices
584-LTC9111RDE#PBF
LTC9111RDE#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN Power over dataline(PoDL) Powered device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.04 ₹423.04
₹321.47 ₹3,214.70
₹296.31 ₹7,407.75
₹272.09 ₹24,760.19
₹258.11 ₹70,464.03
₹244.13 ₹1,33,294.98
₹238.54 ₹2,38,778.54
₹231.09 ₹5,88,817.32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
10Base-T1L
2 mA
2.3 V to 60 V
- 40 C
+ 150 C
SMD/SMT
DFN-12
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 500 uA
Product Type: Power Switch ICs - POE / LAN
Series: LTC9111
Factory Pack Quantity: 91
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTC9111 Industrial SPoE PD Controllers

Analog Devices Inc. LTC9111 Industrial Single-Pair Power over Ethernet (SPoE) Powered Device (PD) Controllers are IEEE 802.3cg compliant devices integrated with 3.5V standby regulators. These controllers operate at a wide input voltage ranging from 2.3V to 60V and support the Serial Communication Classification Protocol (SCCP). This SCCP-based classification ensures full operating voltage is applied by the Power Sourcing Equipment (PSE) only when a valid PD is connected. The LTC9111 controllers drive two external N-channel MOSFET switches during classification with the micropower operation to minimize reservoir capacitor requirements. These LTC9111 controllers are ideally used in building automation, factory automation, security systems, and traffic control systems.